OKW HM Series Black ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 180 x 100 x 44mm

RS Stock No.: 119-7565Brand: OKWManufacturers Part No.: A9061019
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

180 mm

External Width

100 mm

External Height

44 mm

Integral Battery Compartment

Yes

Display Window

Yes

Colour

Black

External Dimensions

180 x 100 x 44mm

Series

HM

Keypad Recess

Yes

Country of Origin

Germany

Product details

Hand-held cases

Boxes moulded in 2 halves, including a panel for fitting switches, indicators or a keypad, and a separate display area.
Space for components can be maximised by placing the battery compartment under the display area. This compartment is accessed externally and takes 4 x AA batteries or two x PP3 batteries.

Stock information temporarily unavailable.

EGP 2,879.76

EGP 2,879.76 Each (ex VAT)

OKW HM Series Black ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 180 x 100 x 44mm

EGP 2,879.76

EGP 2,879.76 Each (ex VAT)

OKW HM Series Black ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 180 x 100 x 44mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

180 mm

External Width

100 mm

External Height

44 mm

Integral Battery Compartment

Yes

Display Window

Yes

Colour

Black

External Dimensions

180 x 100 x 44mm

Series

HM

Keypad Recess

Yes

Country of Origin

Germany

Product details

Hand-held cases

Boxes moulded in 2 halves, including a panel for fitting switches, indicators or a keypad, and a separate display area.
Space for components can be maximised by placing the battery compartment under the display area. This compartment is accessed externally and takes 4 x AA batteries or two x PP3 batteries.