Technical Document
Specifications
Brand
OhmitePotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
2W
Electrical Taper
Linear
Element Material
Carbon
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
50.8mm
Shaft Diameter
6.35 mm
Tolerance
±10%
Actuator Type
Linear Shaft
Series
CU
Distrelec Product Id
30186461
Product details
CU Moulded Composition Potentiometers
Ohmite CU series moulded composition potentiometers are available in various ohmic range models for applications in military devices, industrial equipment and in equipment requiring a convenient resistance control device.
Features & Benefits:
Low noise
Smooth operation
RoHS compliant
Ohmite Potentiometers
EGP 2,792.50
EGP 2,792.50 Each (ex VAT)
1
EGP 2,792.50
EGP 2,792.50 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OhmitePotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
2W
Electrical Taper
Linear
Element Material
Carbon
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
50.8mm
Shaft Diameter
6.35 mm
Tolerance
±10%
Actuator Type
Linear Shaft
Series
CU
Distrelec Product Id
30186461
Product details
CU Moulded Composition Potentiometers
Ohmite CU series moulded composition potentiometers are available in various ohmic range models for applications in military devices, industrial equipment and in equipment requiring a convenient resistance control device.
Features & Benefits:
Low noise
Smooth operation
RoHS compliant