Ohaus R41ME6 Bench Bench Scales, 6kg Weight Capacity

RS Stock No.: 101-422Brand: OhausManufacturers Part No.: 30231099
View all in Weighing Scales

Technical Document

Specifications

Brand

Ohaus

Weighing Capacity

6kg

Scale Type

Bench

Resolution

0.2 g

Parts Counting

Yes

Model Number p

R41ME6

Country of Origin

China

Stock information temporarily unavailable.

EGP 68,652.07

EGP 68,652.07 Each (ex VAT)

Ohaus R41ME6 Bench Bench Scales, 6kg Weight Capacity

Calibration type

EGP 68,652.07

EGP 68,652.07 Each (ex VAT)

Ohaus R41ME6 Bench Bench Scales, 6kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ohaus

Weighing Capacity

6kg

Scale Type

Bench

Resolution

0.2 g

Parts Counting

Yes

Model Number p

R41ME6

Country of Origin

China