Oetiker Stainless Steel Stepless O Clip, 7mm Band Width, 11.3 → 13.8mm ID

RS Stock No.: 189-4555Brand: OetikerManufacturers Part No.: OET16700011
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

Oetiker

Inside Diameter

11.3 → 13.8mm

Clip Type

Stepless O Clip

Material

Stainless Steel

Inside Diameter Minimum

11.3mm

Inside Diameter Maximum

13.8mm

Band Width

7mm

Stainless Steel Type

1.4301 / UNS S30400

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 437.93

EGP 437.93 1 Bag of 5 (ex VAT)

Oetiker Stainless Steel Stepless O Clip, 7mm Band Width, 11.3 → 13.8mm ID

EGP 437.93

EGP 437.93 1 Bag of 5 (ex VAT)

Oetiker Stainless Steel Stepless O Clip, 7mm Band Width, 11.3 → 13.8mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Oetiker

Inside Diameter

11.3 → 13.8mm

Clip Type

Stepless O Clip

Material

Stainless Steel

Inside Diameter Minimum

11.3mm

Inside Diameter Maximum

13.8mm

Band Width

7mm

Stainless Steel Type

1.4301 / UNS S30400

Country of Origin

Germany