NXP, 32bit ColdFire, MCF51AC Microcontroller, 50MHz, 128 KB Flash, 64-Pin QFP
RS Stock No.: 288-4851Brand: NXPManufacturers Part No.: MCF51AC128CCFUEDistrelec Article No.: 30262452
Technical Document
Specifications
Brand
NXPFamily Name
MCF51AC
Package Type
QFP
Mounting Type
SMD
Pin Count
64
Device Core
ColdFire
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
50MHz
Program Memory Type
Flash
Distrelec Product Id
30262452
Country of Origin
Malaysia
Stock information temporarily unavailable.
EGP 2,566.36
EGP 2,566.36 Each (ex VAT)
NXP, 32bit ColdFire, MCF51AC Microcontroller, 50MHz, 128 KB Flash, 64-Pin QFP
1
EGP 2,566.36
EGP 2,566.36 Each (ex VAT)
NXP, 32bit ColdFire, MCF51AC Microcontroller, 50MHz, 128 KB Flash, 64-Pin QFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPFamily Name
MCF51AC
Package Type
QFP
Mounting Type
SMD
Pin Count
64
Device Core
ColdFire
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
50MHz
Program Memory Type
Flash
Distrelec Product Id
30262452
Country of Origin
Malaysia