NXP, 8bit HCS08, S08QE Microcontroller MCU, 50MHz, 128 Kb Flash, 64-Pin LQFP
RS Stock No.: 288-4842Brand: NXPManufacturers Part No.: MC9S08QE128CLHDistrelec Article No.: 30262394
Technical Document
Specifications
Brand
NXPFamily Name
S08QE
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
HCS08
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
50MHz
Program Memory Type
Flash
Country of Origin
China
Stock information temporarily unavailable.
EGP 773.22
EGP 773.22 Each (ex VAT)
NXP, 8bit HCS08, S08QE Microcontroller MCU, 50MHz, 128 Kb Flash, 64-Pin LQFP
1
EGP 773.22
EGP 773.22 Each (ex VAT)
NXP, 8bit HCS08, S08QE Microcontroller MCU, 50MHz, 128 Kb Flash, 64-Pin LQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPFamily Name
S08QE
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
HCS08
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
50MHz
Program Memory Type
Flash
Country of Origin
China