NXP, 8bit HCS08, S08JM Microcontroller, 48MHz, 60 KB Flash, 64-Pin QFP

RS Stock No.: 288-4840Brand: NXPManufacturers Part No.: MC9S08JM60CQHDistrelec Article No.: 30262366
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

S08JM

Package Type

QFP

Mounting Type

SMD

Pin Count

64

Device Core

HCS08

Data Bus Width

8bit

Program Memory Size

60 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Distrelec Product Id

30262366

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,244.58

EGP 1,244.58 Each (ex VAT)

NXP, 8bit HCS08, S08JM Microcontroller, 48MHz, 60 KB Flash, 64-Pin QFP

EGP 1,244.58

EGP 1,244.58 Each (ex VAT)

NXP, 8bit HCS08, S08JM Microcontroller, 48MHz, 60 KB Flash, 64-Pin QFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

S08JM

Package Type

QFP

Mounting Type

SMD

Pin Count

64

Device Core

HCS08

Data Bus Width

8bit

Program Memory Size

60 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Distrelec Product Id

30262366

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more