NXP, 8bit HCS08, S08GT Microcontroller, 40MHz, 16 KB Flash, 48-Pin HVQFN

RS Stock No.: 288-4839Brand: NXPManufacturers Part No.: MC9S08GT16ACFDEDistrelec Article No.: 30262359
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

S08GT

Package Type

HVQFN

Mounting Type

SMD

Pin Count

48

Device Core

HCS08

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 911.21

EGP 911.21 Each (ex VAT)

NXP, 8bit HCS08, S08GT Microcontroller, 40MHz, 16 KB Flash, 48-Pin HVQFN

EGP 911.21

EGP 911.21 Each (ex VAT)

NXP, 8bit HCS08, S08GT Microcontroller, 40MHz, 16 KB Flash, 48-Pin HVQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

S08GT

Package Type

HVQFN

Mounting Type

SMD

Pin Count

48

Device Core

HCS08

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more