Technical Document
Specifications
Brand
NXPFamily Name
LPC13
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
72MHz
RAM Size
8 kB
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
3.3 V
Number of USART Channels
0
Minimum Operating Temperature
-40 °C
Dimensions
7.1 x 7.1 x 1.45mm
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Length
7.1mm
Number of ADC Units
1
Program Memory Type
Flash
Number of Ethernet Channels
0
ADCs
8 x 10 bit
Number of PCI Channels
0
Height
1.45mm
Number of LIN Channels
0
Width
7.1mm
Maximum Number of Ethernet Channels
0
Country of Origin
Taiwan, Province Of China
Product details
ARM Cortex-M3 Microcontrollers, NXP
The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.
Cortex-M3 core operating at up to 150MHz
Up to 512KB Flash memory and up to 64KB SRAM on-chip
Low power consumption down to 200μA/MHz for LPC13xx devices
New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I²S, Fast-mode Plus (Fm+) I²C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.
ARM Cortex Microcontrollers, NXP
EGP 134,625.00
EGP 538.50 Each (In a Tray of 250) (ex VAT)
250
EGP 134,625.00
EGP 538.50 Each (In a Tray of 250) (ex VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPFamily Name
LPC13
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
72MHz
RAM Size
8 kB
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
3.3 V
Number of USART Channels
0
Minimum Operating Temperature
-40 °C
Dimensions
7.1 x 7.1 x 1.45mm
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Length
7.1mm
Number of ADC Units
1
Program Memory Type
Flash
Number of Ethernet Channels
0
ADCs
8 x 10 bit
Number of PCI Channels
0
Height
1.45mm
Number of LIN Channels
0
Width
7.1mm
Maximum Number of Ethernet Channels
0
Country of Origin
Taiwan, Province Of China
Product details
ARM Cortex-M3 Microcontrollers, NXP
The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.
Cortex-M3 core operating at up to 150MHz
Up to 512KB Flash memory and up to 64KB SRAM on-chip
Low power consumption down to 200μA/MHz for LPC13xx devices
New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I²S, Fast-mode Plus (Fm+) I²C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.