CRTOUCHB10VFM, Touch Screen Digitizer, 7 bit, 32-Pin QFN

RS Stock No.: 168-4351Brand: NXPManufacturers Part No.: CRTOUCHB10VFM
brand-logo
View all in Touch Screen Sensor ICs

Technical Document

Specifications

Brand

NXP

Resolution

7 bit

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.8 to 3.6 V

Dimensions

5 x 5 x 0.85mm

Length

5mm

Sensor Type

Touch Screen Digitisers

Width

5mm

Height

0.85mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

Touch Screen Digitizers, Freescale

Touch Screen Digitisers

Stock information temporarily unavailable.

EGP 180,070.10

EGP 367.49 Each (In a Tray of 490) (ex VAT)

CRTOUCHB10VFM, Touch Screen Digitizer, 7 bit, 32-Pin QFN

EGP 180,070.10

EGP 367.49 Each (In a Tray of 490) (ex VAT)

CRTOUCHB10VFM, Touch Screen Digitizer, 7 bit, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NXP

Resolution

7 bit

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.8 to 3.6 V

Dimensions

5 x 5 x 0.85mm

Length

5mm

Sensor Type

Touch Screen Digitisers

Width

5mm

Height

0.85mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

Touch Screen Digitizers, Freescale

Touch Screen Digitisers