nVent SCHROFF Desk Mounting Monitor Arm for 1 x Screen, 24in Screen Size
RS Stock No.: 284-3324Brand: nVent SCHROFFManufacturers Part No.: 60118-563Distrelec Article No.: 30260956

Technical Document
Specifications
Brand
nVent SchroffMounting Surface
Desk
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
24in
VESA Configurations
75 x 75 mm, 100 x 100 mm
Distrelec Product Id
30260956
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 30,868.80
EGP 30,868.80 Each (ex VAT)
nVent SCHROFF Desk Mounting Monitor Arm for 1 x Screen, 24in Screen Size
1
EGP 30,868.80
EGP 30,868.80 Each (ex VAT)
nVent SCHROFF Desk Mounting Monitor Arm for 1 x Screen, 24in Screen Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffMounting Surface
Desk
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
24in
VESA Configurations
75 x 75 mm, 100 x 100 mm
Distrelec Product Id
30260956
Country of Origin
Taiwan, Province Of China