Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

nVent HOFFMAN REU Series RAL 7035 Roof Ventilation Module, 101mm H, 436mm D, 436mm W, For Use With Enclosure

RS Stock No.: 275-556Brand: nVent HOFFMANManufacturers Part No.: REU05R5
brand-logo
View all in Enclosure Ventilation

Technical Document

Specifications

Product Type

Roof Ventilation Module

Series

REU

Width

436mm

Height

101mm

Depth

436mm

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 44,677.19

EGP 44,677.19 Each (ex VAT)

nVent HOFFMAN REU Series RAL 7035 Roof Ventilation Module, 101mm H, 436mm D, 436mm W, For Use With Enclosure

EGP 44,677.19

EGP 44,677.19 Each (ex VAT)

nVent HOFFMAN REU Series RAL 7035 Roof Ventilation Module, 101mm H, 436mm D, 436mm W, For Use With Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Roof Ventilation Module

Series

REU

Width

436mm

Height

101mm

Depth

436mm

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

Germany