nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1200 x

RS Stock No.: 275-367Brand: nVent HOFFMANManufacturers Part No.: MCD20125R5
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Number Of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 1200 x 500mm

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 356,238.60

EGP 356,238.60 Each (ex VAT)

nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1200 x

EGP 356,238.60

EGP 356,238.60 Each (ex VAT)

nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1200 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 1200 x 500mm

Country of Origin

Romania