Hazardous Product

nVent HOFFMAN DEK30 Series Air Conditioning Unit, 2900, 400, 860, 496 x 492 x 784

RS Stock No.: 171-428Brand: nVent HOFFMANManufacturers Part No.: DEK30LT0B
brand-logo
View all in Cooling Units

Technical Document

Specifications

Maximum Cooling Power

2900

Air Flow

860

Noise Level

75

Mounting Type

Roof of Enclosure

Input Power Rating

1450

Supply Voltage

400

Dimensions

496 x 492 x 784

Series

DEK30

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 423,540.49

EGP 423,540.49 Each (ex VAT)

nVent HOFFMAN DEK30 Series Air Conditioning Unit, 2900, 400, 860, 496 x 492 x 784

EGP 423,540.49

EGP 423,540.49 Each (ex VAT)

nVent HOFFMAN DEK30 Series Air Conditioning Unit, 2900, 400, 860, 496 x 492 x 784
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Cooling Power

2900

Air Flow

860

Noise Level

75

Mounting Type

Roof of Enclosure

Input Power Rating

1450

Supply Voltage

400

Dimensions

496 x 492 x 784

Series

DEK30

Country of Origin

Italy