Hazardous Product

nVent HOFFMAN DEK08 Series Air Conditioning Unit, 820, 230, 570, 339 x 341 x 600

RS Stock No.: 171-404Brand: nVent HOFFMANManufacturers Part No.: DEK08BTUB
brand-logo
View all in Cooling Units

Technical Document

Specifications

Maximum Cooling Power

820

Air Flow

570

Noise Level

65

Mounting Type

Roof of Enclosure

Input Power Rating

590

Supply Voltage

230

Dimensions

339 x 341 x 600

Series

DEK08

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 205,389.47

EGP 205,389.47 Each (ex VAT)

nVent HOFFMAN DEK08 Series Air Conditioning Unit, 820, 230, 570, 339 x 341 x 600

EGP 205,389.47

EGP 205,389.47 Each (ex VAT)

nVent HOFFMAN DEK08 Series Air Conditioning Unit, 820, 230, 570, 339 x 341 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Cooling Power

820

Air Flow

570

Noise Level

65

Mounting Type

Roof of Enclosure

Input Power Rating

590

Supply Voltage

230

Dimensions

339 x 341 x 600

Series

DEK08

Country of Origin

Italy