Technical Document
Specifications
Brand
nVent ERIFLEXNumber Of Ways
1
Termination Method
Cable
Wire Size
6 AWG
Housing Material
Thermoplastic
Current Rating
80A
Voltage Rating
1 kV
Cable CSA
16mm²
Colour
Blue
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,959.82
EGP 1,959.82 Each (ex VAT)
nVent ERIFLEX Distribution Block, 1 Way, 16mm², 80A, 1 kV, Blue
1
EGP 1,959.82
EGP 1,959.82 Each (ex VAT)
nVent ERIFLEX Distribution Block, 1 Way, 16mm², 80A, 1 kV, Blue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent ERIFLEXNumber Of Ways
1
Termination Method
Cable
Wire Size
6 AWG
Housing Material
Thermoplastic
Current Rating
80A
Voltage Rating
1 kV
Cable CSA
16mm²
Colour
Blue
Country of Origin
China