Technical Document
Specifications
Brand
nVent ERIFLEXConductor Material
Stainless Steel
Cross Sectional Area
16 mm²
Length
200mm
Stud Size
8.5 mm
Standards Met
CE, RoHS, UL
Country of Origin
France
Stock information temporarily unavailable.
EGP 15,771.00
EGP 1,577.10 Each (In a Pack of 10) (ex VAT)
nVent ERIFLEX Braided Wire, 8.5 mmStud Size, 200mm, CE, RoHS, UL
10
EGP 15,771.00
EGP 1,577.10 Each (In a Pack of 10) (ex VAT)
nVent ERIFLEX Braided Wire, 8.5 mmStud Size, 200mm, CE, RoHS, UL
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent ERIFLEXConductor Material
Stainless Steel
Cross Sectional Area
16 mm²
Length
200mm
Stud Size
8.5 mm
Standards Met
CE, RoHS, UL
Country of Origin
France