nVent ERICO Surge Protector, 50kA, 1500V ac, DIN Rail Mount

RS Stock No.: 277-6231Brand: nVent ERICOManufacturers Part No.: DT230040R
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

1500V ac

Maximum Surge Current

50kA

Range

ERICO

Series

DT

Mounting Style

DIN Rail

Country of Origin

Slovenia

Stock information temporarily unavailable.

EGP 26,821.37

EGP 26,821.37 Each (ex VAT)

nVent ERICO Surge Protector, 50kA, 1500V ac, DIN Rail Mount

EGP 26,821.37

EGP 26,821.37 Each (ex VAT)

nVent ERICO Surge Protector, 50kA, 1500V ac, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

1500V ac

Maximum Surge Current

50kA

Range

ERICO

Series

DT

Mounting Style

DIN Rail

Country of Origin

Slovenia