nVent CADDY Flange Adapter Kit 170020 3 → 8 mm

RS Stock No.: 277-6502Brand: nVent CADDYManufacturers Part No.: 4H24
brand-logo
View all in Girder Clips

Technical Document

Specifications

Flange Thickness

3 → 8 mm

Material

Steel

Cable Diameter Maximum

8mm

Cable Diameter Minimum

3mm

Flange Thickness Maximum

8mm

Country of Origin

United States

Stock information temporarily unavailable.

EGP 18,201.61

EGP 18,201.61 1 Box of 100 (ex VAT)

nVent CADDY Flange Adapter Kit 170020 3 → 8 mm

EGP 18,201.61

EGP 18,201.61 1 Box of 100 (ex VAT)

nVent CADDY Flange Adapter Kit 170020 3 → 8 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Flange Thickness

3 → 8 mm

Material

Steel

Cable Diameter Maximum

8mm

Cable Diameter Minimum

3mm

Flange Thickness Maximum

8mm

Country of Origin

United States