Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
2500:1
Bore Size
9mm
Series
AQ
Transformer Type
Through Hole Mounted
Sensor Technology
Inductive
Supply Voltage
600 V
Input Current
125A
Overall Height
27mm
Overall Width
25mm
Country of Origin
India
Stock information temporarily unavailable.
EGP 551.52
EGP 551.52 Each (ex VAT)
Nuvotem Talema AQ Series Through Hole Mounted Current Transformer, 125A Input, 2500:1, 9mm Bore, 600 V
1
EGP 551.52
EGP 551.52 Each (ex VAT)
Nuvotem Talema AQ Series Through Hole Mounted Current Transformer, 125A Input, 2500:1, 9mm Bore, 600 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
2500:1
Bore Size
9mm
Series
AQ
Transformer Type
Through Hole Mounted
Sensor Technology
Inductive
Supply Voltage
600 V
Input Current
125A
Overall Height
27mm
Overall Width
25mm
Country of Origin
India