Technical Document
Specifications
Brand
NSKRail Width
9mm
Rail Length
275mm
Manufacturer Series
PU
Material
Stainless Steel
Dynamic Load Rating
1490N
Static Load Rating
21500N
Country of Origin
Japan
Product details
Interchangeable PU Series
PU Series of Linear slides designed to be interchangeable with LU Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.
Interchangeable with LU series
High corrosion resistant martensite stainless steel as standard
Ball Slide is approx. 20% lighter than conventional models by the application of resin to part of its body
Retainer to prevent ball loss when carriage is removed from the rails
Range of common sizes of rails available
Stainless steel
Guides & Rail, Miniature - NSK
Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.
EGP 7,713.28
EGP 7,713.28 Each (ex VAT)
1
EGP 7,713.28
EGP 7,713.28 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NSKRail Width
9mm
Rail Length
275mm
Manufacturer Series
PU
Material
Stainless Steel
Dynamic Load Rating
1490N
Static Load Rating
21500N
Country of Origin
Japan
Product details
Interchangeable PU Series
PU Series of Linear slides designed to be interchangeable with LU Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.
Interchangeable with LU series
High corrosion resistant martensite stainless steel as standard
Ball Slide is approx. 20% lighter than conventional models by the application of resin to part of its body
Retainer to prevent ball loss when carriage is removed from the rails
Range of common sizes of rails available
Stainless steel
Guides & Rail, Miniature - NSK
Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.