NSK 6010 Single Row Deep Groove Ball Bearing- Open Type 50mm I.D, 80mm O.D

RS Stock No.: 409-0300Brand: NSKManufacturers Part No.: 6010
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

16.6kN

Dynamic Load Rating

21.8kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6010

Race Type

Plain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NSK 6010 Single Row Deep Groove Ball Bearing- Open Type 50mm I.D, 80mm O.D

P.O.A.

NSK 6010 Single Row Deep Groove Ball Bearing- Open Type 50mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NSK

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

16.6kN

Dynamic Load Rating

21.8kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6010

Race Type

Plain

You may be interested in