NSK 51104 Thrust Ball Bearing- Open Type 20mm I.D, 35mm O.D

RS Stock No.: 409-0877Brand: NSKManufacturers Part No.: 51104
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

20mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

26.6kN

Dynamic Load Rating

15.1kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Partial Bearing Code

51104

Product details

Metric Steel Ball Thrust Bearing

NSK’s range of thrust bearings are suitable for unidirectional axial loads. Supplied as three-part assemblies, these thrust bearings comprise of two grooved outer raceways and a caged ball set.

These bearings are not suitable for radial loads. Trying to apply and sustain any radial load on a thrust bearing can risk misalignment and damage.

Thrust bearings can be found in a variety of industries such as aerospace, marine and automotive with applications like vertical shaft bearings and steering columns. Commonly found in car gearboxes and clutches, thrust bearings can help to reduce loads as well as help to reduce noise.

You may be interested in
Stock information temporarily unavailable.

EGP 1,347.37

EGP 1,347.37 Each (ex VAT)

NSK 51104 Thrust Ball Bearing- Open Type 20mm I.D, 35mm O.D

EGP 1,347.37

EGP 1,347.37 Each (ex VAT)

NSK 51104 Thrust Ball Bearing- Open Type 20mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NSK

Inside Diameter

20mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

26.6kN

Dynamic Load Rating

15.1kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Partial Bearing Code

51104

Product details

Metric Steel Ball Thrust Bearing

NSK’s range of thrust bearings are suitable for unidirectional axial loads. Supplied as three-part assemblies, these thrust bearings comprise of two grooved outer raceways and a caged ball set.

These bearings are not suitable for radial loads. Trying to apply and sustain any radial load on a thrust bearing can risk misalignment and damage.

Thrust bearings can be found in a variety of industries such as aerospace, marine and automotive with applications like vertical shaft bearings and steering columns. Commonly found in car gearboxes and clutches, thrust bearings can help to reduce loads as well as help to reduce noise.

You may be interested in