NSK 51101 Thrust Ball Bearing- Open Type 12mm I.D, 26mm O.D

RS Stock No.: 409-0849Brand: NSKManufacturers Part No.: 51101
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

12mm

Outside Diameter

26mm

Race Width

9mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15.4kN

Dynamic Load Rating

10.4kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51101

Race Type

Plain

Product details

Metric Steel Ball Thrust Bearing

NSK’s range of thrust bearings are suitable for unidirectional axial loads. Supplied as three-part assemblies, these thrust bearings comprise of two grooved outer raceways and a caged ball set.

These bearings are not suitable for radial loads. Trying to apply and sustain any radial load on a thrust bearing can risk misalignment and damage.

Thrust bearings can be found in a variety of industries such as aerospace, marine and automotive with applications like vertical shaft bearings and steering columns. Commonly found in car gearboxes and clutches, thrust bearings can help to reduce loads as well as help to reduce noise.

You may be interested in
Stock information temporarily unavailable.

EGP 1,361.27

EGP 1,361.27 Each (ex VAT)

NSK 51101 Thrust Ball Bearing- Open Type 12mm I.D, 26mm O.D

EGP 1,361.27

EGP 1,361.27 Each (ex VAT)

NSK 51101 Thrust Ball Bearing- Open Type 12mm I.D, 26mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NSK

Inside Diameter

12mm

Outside Diameter

26mm

Race Width

9mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15.4kN

Dynamic Load Rating

10.4kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51101

Race Type

Plain

Product details

Metric Steel Ball Thrust Bearing

NSK’s range of thrust bearings are suitable for unidirectional axial loads. Supplied as three-part assemblies, these thrust bearings comprise of two grooved outer raceways and a caged ball set.

These bearings are not suitable for radial loads. Trying to apply and sustain any radial load on a thrust bearing can risk misalignment and damage.

Thrust bearings can be found in a variety of industries such as aerospace, marine and automotive with applications like vertical shaft bearings and steering columns. Commonly found in car gearboxes and clutches, thrust bearings can help to reduce loads as well as help to reduce noise.

You may be interested in