NSK-RHP NP16 Pillow Block Bearing -, 16mm ID

RS Stock No.: 192-9897Brand: NSK-RHPManufacturers Part No.: NP16
brand-logo

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

16mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

30.2mm

Mount Hole Size

10mm

Length

126.5mm

Depth

30.5mm

Overall Height

57.2mm

Mount Hole Centre-to-Centre

85.5mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,045.80

EGP 4,045.80 Each (ex VAT)

NSK-RHP NP16 Pillow Block Bearing -, 16mm ID

EGP 4,045.80

EGP 4,045.80 Each (ex VAT)

NSK-RHP NP16 Pillow Block Bearing -, 16mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

16mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

30.2mm

Mount Hole Size

10mm

Length

126.5mm

Depth

30.5mm

Overall Height

57.2mm

Mount Hole Centre-to-Centre

85.5mm

Country of Origin

China