Technical Document
Specifications
Brand
NSK-RHPInside Diameter
40mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
111.1mm
Width
54.18mm
Depth
179.4mm
Mount Hole Size
16mm
Mount Hole Centre-to-Centre
148.5mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 12,426.11
EGP 12,426.11 Each (ex VAT)
2 Hole Flange Bearing Unit, MSFT40, 40mm ID
1
EGP 12,426.11
EGP 12,426.11 Each (ex VAT)
2 Hole Flange Bearing Unit, MSFT40, 40mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NSK-RHPInside Diameter
40mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
111.1mm
Width
54.18mm
Depth
179.4mm
Mount Hole Size
16mm
Mount Hole Centre-to-Centre
148.5mm
Country of Origin
China