Technical Document
Specifications
Brand
NSK-RHPInside Diameter
19.05mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
127mm
Width
127mm
Depth
39.72mm
Mount Hole Size
10mm
Mount Hole Centre-to-Centre
104.8mm
Product details
RHP - Self-Lube, Cast Iron, Cartridge Unit
Sealed bearing units to suit metric & imperial shafts.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
grease nipples and full fitting instructions
Four-Bolt Flange Bearings - NSK
EGP 10,185.13
EGP 10,185.13 Each (ex VAT)
1
EGP 10,185.13
EGP 10,185.13 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NSK-RHPInside Diameter
19.05mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
127mm
Width
127mm
Depth
39.72mm
Mount Hole Size
10mm
Mount Hole Centre-to-Centre
104.8mm
Product details
RHP - Self-Lube, Cast Iron, Cartridge Unit
Sealed bearing units to suit metric & imperial shafts.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
grease nipples and full fitting instructions