Novotechnik TR Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type
RS Stock No.: 283-6112Brand: NovotechnikManufacturers Part No.: TR-0050Distrelec Article No.: 16490421

Technical Document
Specifications
Brand
NovotechnikEncoder Technology
Linear Potentiometer
Series
TR
Output Signal Type
Voltage Divider
Shaft Type
Round
Stroke
50 mm, 55 mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 25,226.86
EGP 25,226.86 Each (ex VAT)
Novotechnik TR Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type
1
EGP 25,226.86
EGP 25,226.86 Each (ex VAT)
Novotechnik TR Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NovotechnikEncoder Technology
Linear Potentiometer
Series
TR
Output Signal Type
Voltage Divider
Shaft Type
Round
Stroke
50 mm, 55 mm
Country of Origin
Germany