Nova, SMR-06 Thick Film, SMT 48 Resistor Kit, with 8550 pieces, 10 → 6.8K Ω, 10K → 1M Ω

RS Stock No.: 487-4035Brand: NovaManufacturers Part No.: SMR-06
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

Nova

Mounting Type

Surface Mount

Number of Values

48

Resistance Range

10 → 6.8K Ω, 10K → 1M Ω

Technology

Thick Film

Series

SMR-06

Number of Pieces

8550

Resistance Tolerance

±1%

Country of Origin

Taiwan, Province Of China

Product details

SMR-06 SMD Ceramic Resistor Kit

0402 Thick film chip resistors
Matching ring folder available separately

Stock information temporarily unavailable.

EGP 10,879.67

EGP 10,879.67 Each (ex VAT)

Nova, SMR-06 Thick Film, SMT 48 Resistor Kit, with 8550 pieces, 10 → 6.8K Ω, 10K → 1M Ω

EGP 10,879.67

EGP 10,879.67 Each (ex VAT)

Nova, SMR-06 Thick Film, SMT 48 Resistor Kit, with 8550 pieces, 10 → 6.8K Ω, 10K → 1M Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nova

Mounting Type

Surface Mount

Number of Values

48

Resistance Range

10 → 6.8K Ω, 10K → 1M Ω

Technology

Thick Film

Series

SMR-06

Number of Pieces

8550

Resistance Tolerance

±1%

Country of Origin

Taiwan, Province Of China

Product details

SMR-06 SMD Ceramic Resistor Kit

0402 Thick film chip resistors
Matching ring folder available separately