Technical Document
Specifications
Brand
NotraxLength
46cm
Thickness
12.7mm
Width
61cm
Anti-Slip
Yes
Mat Material
100% Nitrile Rubber
Range
526G
Environment Types
Dry
Colour
Grey
Country of Origin
Thailand
Stock information temporarily unavailable.
EGP 11,144.12
EGP 11,144.12 Each (ex VAT)
Notrax 526G 100% Nitrile Rubber Anti-Fatigue Mat, 61cm x 46cm x 12.7mm
1
EGP 11,144.12
EGP 11,144.12 Each (ex VAT)
Notrax 526G 100% Nitrile Rubber Anti-Fatigue Mat, 61cm x 46cm x 12.7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NotraxLength
46cm
Thickness
12.7mm
Width
61cm
Anti-Slip
Yes
Mat Material
100% Nitrile Rubber
Range
526G
Environment Types
Dry
Colour
Grey
Country of Origin
Thailand