Notrax ESD Grounding Cord With 10 mm Socket

RS Stock No.: 276-9531Brand: NotraxManufacturers Part No.: 053SCC0100
View all in ESD Grounding

Technical Document

Specifications

Brand

Notrax

Accessory Type

Cable

Connector Type

10 mm Socket

Termination Type

Banana Plug

Plug Type

Banana

Cord Length

1.8m

Country of Origin

Netherlands

Stock information temporarily unavailable.

EGP 1,683.69

EGP 1,683.69 Each (ex VAT)

Notrax ESD Grounding Cord With 10 mm Socket

EGP 1,683.69

EGP 1,683.69 Each (ex VAT)

Notrax ESD Grounding Cord With 10 mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Notrax

Accessory Type

Cable

Connector Type

10 mm Socket

Termination Type

Banana Plug

Plug Type

Banana

Cord Length

1.8m

Country of Origin

Netherlands