Technical Document
Specifications
Brand
NortonAbrasive Material
Silicon Carbide
Grit Size
P80
Diameter
200mm
Width
20mm
Bore Size
31.75mm
Maximum Safe Speed
3340rpm
Wheel Type
Grinding Wheel
Model
NEON
Country of Origin
Spain
Product details
Norton NEON (KVS) Grinding Wheels
The new Neon grinding wheels from Norton. These grinding wheels offers maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals we would recommend brown aluminium oxide, non-ferrous metals and carbide tooling a green silicon carbide wheel should be used.
Features and Benefits
Sharp green silicon carbide
Suitable for Bench or Pedestal Grinders
Type 1 straight grinding wheels
Precision engineered grit sizes and hardness
Application Information
Designed for metal removal, deburring, shaping and sharpening needs
EGP 6,669.52
EGP 6,669.52 Each (ex VAT)
1
EGP 6,669.52
EGP 6,669.52 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NortonAbrasive Material
Silicon Carbide
Grit Size
P80
Diameter
200mm
Width
20mm
Bore Size
31.75mm
Maximum Safe Speed
3340rpm
Wheel Type
Grinding Wheel
Model
NEON
Country of Origin
Spain
Product details
Norton NEON (KVS) Grinding Wheels
The new Neon grinding wheels from Norton. These grinding wheels offers maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals we would recommend brown aluminium oxide, non-ferrous metals and carbide tooling a green silicon carbide wheel should be used.
Features and Benefits
Sharp green silicon carbide
Suitable for Bench or Pedestal Grinders
Type 1 straight grinding wheels
Precision engineered grit sizes and hardness
Application Information
Designed for metal removal, deburring, shaping and sharpening needs