Norton T489 P800 Grit Very Fine Sanding Sheet, 280mm x 230mm

RS Stock No.: 484-5885Brand: NortonManufacturers Part No.: 63642533000IMPA: 614780
brand-logo

Technical Document

Specifications

Brand

Norton

Abrasive Material

Silicon Carbide

Sandpaper Type

Sanding Sheet

Grit Size

P800

Grade

Very Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

50

Model

T489

Series

Waterproof Sheets

Product details

Black Silicon Carbide Paper

Wet and dry sheet for hand sanding with water on paint primers, various metals and plastics

You may be interested in
SILICON CARBIDE 800
P.O.A.Each (ex VAT)
Silicon carbide waterproof sheet,800grit
P.O.A.1 Box of 50 (ex VAT)
Stock information temporarily unavailable.

EGP 6,373.75

EGP 6,373.75 1 Box of 50 (ex VAT)

Norton T489 P800 Grit Very Fine Sanding Sheet, 280mm x 230mm

EGP 6,373.75

EGP 6,373.75 1 Box of 50 (ex VAT)

Norton T489 P800 Grit Very Fine Sanding Sheet, 280mm x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SILICON CARBIDE 800
P.O.A.Each (ex VAT)
Silicon carbide waterproof sheet,800grit
P.O.A.1 Box of 50 (ex VAT)

Technical Document

Specifications

Brand

Norton

Abrasive Material

Silicon Carbide

Sandpaper Type

Sanding Sheet

Grit Size

P800

Grade

Very Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

50

Model

T489

Series

Waterproof Sheets

Product details

Black Silicon Carbide Paper

Wet and dry sheet for hand sanding with water on paint primers, various metals and plastics

You may be interested in
SILICON CARBIDE 800
P.O.A.Each (ex VAT)
Silicon carbide waterproof sheet,800grit
P.O.A.1 Box of 50 (ex VAT)