Technical Document
Specifications
Brand
NortonSandpaper Type
Sandpaper Roll
Grit Size
P60
Grade
Medium
Length
25m
Width
50mm
Series
Handy Roll
Model
R222
Country of Origin
France
Product details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
EGP 6,741.73
EGP 6,741.73 1 Box of 25 Metres (ex VAT)
1
EGP 6,741.73
EGP 6,741.73 1 Box of 25 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NortonSandpaper Type
Sandpaper Roll
Grit Size
P60
Grade
Medium
Length
25m
Width
50mm
Series
Handy Roll
Model
R222
Country of Origin
France
Product details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes