Norton Fine Square Sharpening Stone, 100mm x 6mm x 6mm

RS Stock No.: 827-827Brand: NortonManufacturers Part No.: 61463686065
brand-logo
View all in Sharpening Stones

Technical Document

Specifications

Brand

Norton

Grade

Fine

Grade

Fine

Stone Shape

Square

Stone Shape

Square

Width

6mm

Width

6mm

Length

100mm

Length

100mm

Height

6mm

Height

6mm

Product details

Square Stone

Used for general finishing or honing of keyway or milled slots
Length: 100mm

You may be interested in
Stock information temporarily unavailable.

EGP 1,020.51

EGP 1,020.51 Each (ex VAT)

Norton Fine Square Sharpening Stone, 100mm x 6mm x 6mm

EGP 1,020.51

EGP 1,020.51 Each (ex VAT)

Norton Fine Square Sharpening Stone, 100mm x 6mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norton

Grade

Fine

Grade

Fine

Stone Shape

Square

Stone Shape

Square

Width

6mm

Width

6mm

Length

100mm

Length

100mm

Height

6mm

Height

6mm

Product details

Square Stone

Used for general finishing or honing of keyway or milled slots
Length: 100mm

You may be interested in