Norton Safety Products PT100 Temperature Sensor, 1.5m Long, 1 Wire, Class B +105°C Max

RS Stock No.: 285-8232Brand: Norton Safety ProductsManufacturers Part No.: 30000918Distrelec Article No.: 30000918
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Probe Length

1.5m

Minimum Temperature Sensed

-35°C

Maximum Temperature Sensed

+105°C

Number Of Wires

1

Accuracy

Class B

Distrelec Product Id

30000918

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 1,321.19

EGP 1,321.19 Each (ex VAT)

Norton Safety Products PT100 Temperature Sensor, 1.5m Long, 1 Wire, Class B +105°C Max

EGP 1,321.19

EGP 1,321.19 Each (ex VAT)

Norton Safety Products PT100 Temperature Sensor, 1.5m Long, 1 Wire, Class B +105°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Type

PT100

Probe Length

1.5m

Minimum Temperature Sensed

-35°C

Maximum Temperature Sensed

+105°C

Number Of Wires

1

Accuracy

Class B

Distrelec Product Id

30000918

Country of Origin

Germany