Northwood Hygiene ABS White Rolled Hand Towel Dispenser Towel Dispenser, 240mm x 415mm x 300mm

RS Stock No.: 267-6505Brand: Northwood HygieneManufacturers Part No.: ELEWHTRA
brand-logo
View all in Paper Towel Dispensers

Technical Document

Specifications

Type

Rolled Hand Towel Dispenser

Wall Mounted

Yes

Colour

White

Width

300mm

Depth

240mm

Height

415mm

Material

ABS

Country of Origin

China

Stock information temporarily unavailable.

EGP 16,763.28

EGP 16,763.28 Each (ex VAT)

Northwood Hygiene ABS White Rolled Hand Towel Dispenser Towel Dispenser, 240mm x 415mm x 300mm

EGP 16,763.28

EGP 16,763.28 Each (ex VAT)

Northwood Hygiene ABS White Rolled Hand Towel Dispenser Towel Dispenser, 240mm x 415mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Rolled Hand Towel Dispenser

Wall Mounted

Yes

Colour

White

Width

300mm

Depth

240mm

Height

415mm

Material

ABS

Country of Origin

China