Norgren Pedal 5/2 Pneumatic Manual Control Valve X30 Series, G 1/8, 1/8in, III B

RS Stock No.: 210-2805Brand: NorgrenManufacturers Part No.: X3048402
brand-logo

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Pedal

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

X30

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Zinc Alloy

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

China

Product details

Norgren Super X Series Pedal Actuated Valves

Norgren Super X series 2 way manually actuated spool valves with foot pedal actuator. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C

Norgren, Parker & Herga

Foot switches with a maximum operating pressure of 10 bar.

Stock information temporarily unavailable.

EGP 22,588.47

EGP 22,588.47 Each (ex VAT)

Norgren Pedal 5/2 Pneumatic Manual Control Valve X30 Series, G 1/8, 1/8in, III B

EGP 22,588.47

EGP 22,588.47 Each (ex VAT)

Norgren Pedal 5/2 Pneumatic Manual Control Valve X30 Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Pedal

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

X30

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Zinc Alloy

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

China

Product details

Norgren Super X Series Pedal Actuated Valves

Norgren Super X series 2 way manually actuated spool valves with foot pedal actuator. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C

Norgren, Parker & Herga

Foot switches with a maximum operating pressure of 10 bar.