Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 V60 Series

RS Stock No.: 456-5797Brand: NorgrenManufacturers Part No.: V61B511A-A3000
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

V60

Mounting Style

Manifold

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

1300L/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10 bar

Thread Size

1/4in

Configuration

5/2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Number of Positions

2

Thread Standard

G

Stock information temporarily unavailable.

EGP 12,959.00

EGP 12,959.00 Each (ex VAT)

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 V60 Series

EGP 12,959.00

EGP 12,959.00 Each (ex VAT)

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 V60 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

V60

Mounting Style

Manifold

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

1300L/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10 bar

Thread Size

1/4in

Configuration

5/2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Number of Positions

2

Thread Standard

G