Norgren Locking Shut-Off Valve 3/2 Pneumatic Manual Control Valve Excelon Plus Series, G 3/8, 3/8in, III B

RS Stock No.: 182-9631Brand: NorgrenManufacturers Part No.: T84T-3GA-B1N
brand-logo

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 3/8

Function

3/2

Thread Size

3/8in

Thread Standard

G

Manufacturer Series

Excelon Plus

Maximum Operating Pressure

20 bar

Body Material

Aluminium

Maximum Flow Rate

9720L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 7,420.00

EGP 7,420.00 Each (ex VAT)

Norgren Locking Shut-Off Valve 3/2 Pneumatic Manual Control Valve Excelon Plus Series, G 3/8, 3/8in, III B

EGP 7,420.00

EGP 7,420.00 Each (ex VAT)

Norgren Locking Shut-Off Valve 3/2 Pneumatic Manual Control Valve Excelon Plus Series, G 3/8, 3/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 3/8

Function

3/2

Thread Size

3/8in

Thread Standard

G

Manufacturer Series

Excelon Plus

Maximum Operating Pressure

20 bar

Body Material

Aluminium

Maximum Flow Rate

9720L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Country of Origin

United Kingdom