Norgren Compressed Air Pipe Blue Plastic 4mm x 25m PA2 Series

RS Stock No.: 212-9293Brand: NorgrenManufacturers Part No.: PA2-0504025C
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Norgren

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Blue

Material

Plastic

Length

25m

Maximum Operating Pressure

31 bar

Application

General Pneumatic Tubing

Manufacturer Series

PA2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+20°C

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 2,630.11

EGP 2,630.11 1 Reel of 25 (ex VAT)

Norgren Compressed Air Pipe Blue Plastic 4mm x 25m PA2 Series

EGP 2,630.11

EGP 2,630.11 1 Reel of 25 (ex VAT)

Norgren Compressed Air Pipe Blue Plastic 4mm x 25m PA2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Blue

Material

Plastic

Length

25m

Maximum Operating Pressure

31 bar

Application

General Pneumatic Tubing

Manufacturer Series

PA2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+20°C

Country of Origin

Spain