Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge

RS Stock No.: 184-4463Brand: NorgrenManufacturers Part No.: BL64-401
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

BL64

Filtration Size

40µm

Pressure Gauge Port Size

Rc 1/8

Minimum Operating Pressure

0.3bar

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Ambient Operating Temperature Range

-20 → +80°C

Pressure Setting Range

0.27 → 10bar

Pressure Gauge Port Thread Standard

Rc

Pressure Gauge Port Thread Size

1/8 in

Maximum Ambient Operating Temperature

+80°C

Bowl Material

Aluminium

Minimum Pressure Setting

4psi

Maximum Pressure Setting

145psi

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 73,757.14

EGP 73,757.14 Each (ex VAT)

Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge

EGP 73,757.14

EGP 73,757.14 Each (ex VAT)

Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

BL64

Filtration Size

40µm

Pressure Gauge Port Size

Rc 1/8

Minimum Operating Pressure

0.3bar

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Ambient Operating Temperature Range

-20 → +80°C

Pressure Setting Range

0.27 → 10bar

Pressure Gauge Port Thread Standard

Rc

Pressure Gauge Port Thread Size

1/8 in

Maximum Ambient Operating Temperature

+80°C

Bowl Material

Aluminium

Minimum Pressure Setting

4psi

Maximum Pressure Setting

145psi

Country of Origin

Germany