Technical Document
Specifications
Brand
NorgrenAccessory Type
Tubing Nut
Threaded Connection
M8 x 1
Tube Size
4mm
Threaded Connection - Thread Size
M8 x 1
Manufacturer Series
18
Material
Brass
Threaded Connection - Thread Standard
Metric
Country of Origin
Germany
Product details
Tubing Nut
IMI Norgren ENOTS Compression Fittings – Sleeves, Nuts and Plugs
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
EGP 989.70
EGP 98.97 Each (In a Pack of 10) (ex VAT)
10
EGP 989.70
EGP 98.97 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorgrenAccessory Type
Tubing Nut
Threaded Connection
M8 x 1
Tube Size
4mm
Threaded Connection - Thread Size
M8 x 1
Manufacturer Series
18
Material
Brass
Threaded Connection - Thread Standard
Metric
Country of Origin
Germany
Product details
Tubing Nut
IMI Norgren ENOTS Compression Fittings – Sleeves, Nuts and Plugs
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.