Technical Document
Specifications
Brand
NorgrenMaximum Pressure Measurement
6bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Case Material
ABS, Stainless Steel, Steel
Minimum Operating Temperature
-40°C
Calibrated
UKAS
Maximum Operating Temperature
+65°C
Product details
Norgren Pressure Gauges
Norgren pressure gauges are designed on the bourdon tube operating principle. These gauges can be used within small capacity compressors, medical engineering, heating and Air Conditioning applications. Ideal for pneumatic applications. These gauges are highly reliable and work well monitoring the pressures of gaseous and liquid media (except highly viscous media).
Features and Benefits
- Bourdon tube operating principle
- Dual scale - bar and psi
- Ambient/Media operating temperature -40 to +65°C
- Accuracy ±2.5% FSD
- Rear connection with BSP tapered thread
- Conforms to BS EN 837-1:1998
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
EGP 12,414.43
EGP 12,414.43 Each (ex VAT)
Calibration type
UKAS Calibration
1
EGP 12,414.43
EGP 12,414.43 Each (ex VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorgrenMaximum Pressure Measurement
6bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Case Material
ABS, Stainless Steel, Steel
Minimum Operating Temperature
-40°C
Calibrated
UKAS
Maximum Operating Temperature
+65°C
Product details
Norgren Pressure Gauges
Norgren pressure gauges are designed on the bourdon tube operating principle. These gauges can be used within small capacity compressors, medical engineering, heating and Air Conditioning applications. Ideal for pneumatic applications. These gauges are highly reliable and work well monitoring the pressures of gaseous and liquid media (except highly viscous media).
Features and Benefits
- Bourdon tube operating principle
- Dual scale - bar and psi
- Ambient/Media operating temperature -40 to +65°C
- Accuracy ±2.5% FSD
- Rear connection with BSP tapered thread
- Conforms to BS EN 837-1:1998
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.