Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded Connection Style

RS Stock No.: 259-5282Brand: NorgrenManufacturers Part No.: 10K510628
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Norgren

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Threaded Connection

G 1/4 Male

Manufacturer Series

PNEUFIT 10

Inlet Port

G 1/4 Male

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Maximum Operating Pressure

18 bar

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

EGP 3,152.49

EGP 3,152.49 Each (ex VAT)

Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded Connection Style

EGP 3,152.49

EGP 3,152.49 Each (ex VAT)

Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norgren

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Threaded Connection

G 1/4 Male

Manufacturer Series

PNEUFIT 10

Inlet Port

G 1/4 Male

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Maximum Operating Pressure

18 bar

Country of Origin

Italy

You may be interested in