Technical Document
Specifications
Brand
NorgrenMaximum Operating Pressure
8bar
Minimum Operating Pressure
0.5bar
Connection
G 1/4
Suitable Media
Water
Type
Pressure Switch
Connection Thread Size
1/4 in
Manufacturer Series
Herion Pressure Switch
Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
IP Rating
IP65, IP67
Maximum Pressure Setting
8bar
Minimum Pressure Setting
0.5bar
Pressure Setting Range
0.5 → 8bar
Country of Origin
Czech Republic
EGP 23,459.90
EGP 23,459.90 Each (ex VAT)
1
EGP 23,459.90
EGP 23,459.90 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorgrenMaximum Operating Pressure
8bar
Minimum Operating Pressure
0.5bar
Connection
G 1/4
Suitable Media
Water
Type
Pressure Switch
Connection Thread Size
1/4 in
Manufacturer Series
Herion Pressure Switch
Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
IP Rating
IP65, IP67
Maximum Pressure Setting
8bar
Minimum Pressure Setting
0.5bar
Pressure Setting Range
0.5 → 8bar
Country of Origin
Czech Republic