Norgren Knob 3/2 Pneumatic Manual Control Valve 03 Series, G 1/8, 1/8in, III B

RS Stock No.: 722-334Brand: NorgrenManufacturers Part No.: 03140402
brand-logo

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Knob

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

03

Control Button/Switch Colour

Green

Maximum Operating Pressure

8bar

Body Material

Polymer

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Country of Origin

China

EGP 10,062.52

EGP 10,062.52 Each (ex VAT)

Norgren Knob 3/2 Pneumatic Manual Control Valve 03 Series, G 1/8, 1/8in, III B

EGP 10,062.52

EGP 10,062.52 Each (ex VAT)

Norgren Knob 3/2 Pneumatic Manual Control Valve 03 Series, G 1/8, 1/8in, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Knob

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

03

Control Button/Switch Colour

Green

Maximum Operating Pressure

8bar

Body Material

Polymer

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Country of Origin

China