Norgren Push Button 3/2 Pneumatic Manual Control Valve 03 Series, G 1/8, 1/8in, III B

RS Stock No.: 210-2849Brand: NorgrenManufacturers Part No.: 03036602
brand-logo

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

03

Control Button/Switch Colour

Red

Maximum Operating Pressure

10 bar

Body Material

PA

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Positions

2

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 14,058.04

EGP 14,058.04 Each (ex VAT)

Norgren Push Button 3/2 Pneumatic Manual Control Valve 03 Series, G 1/8, 1/8in, III B

EGP 14,058.04

EGP 14,058.04 Each (ex VAT)

Norgren Push Button 3/2 Pneumatic Manual Control Valve 03 Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

03

Control Button/Switch Colour

Red

Maximum Operating Pressure

10 bar

Body Material

PA

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Positions

2

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Czech Republic