Technical Document
Specifications
Brand
Nordic SemiconductorProcessing Unit
Microprocessor
Technology
32-bit ARM Cortex M4, Bluetooth Smart
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
6 x 6 x 0.85mm
Height
0.85mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.7 V
Minimum Operating Temperature
-40 °C
Width
6mm
EGP 973.18
EGP 486.59 Each (In a Pack of 2) (ex VAT)
Standard
2
EGP 973.18
EGP 486.59 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nordic SemiconductorProcessing Unit
Microprocessor
Technology
32-bit ARM Cortex M4, Bluetooth Smart
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
6 x 6 x 0.85mm
Height
0.85mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.7 V
Minimum Operating Temperature
-40 °C
Width
6mm