Norcomp 5 Pole Socket Adapter

RS Stock No.: 258-9975Brand: NorcompManufacturers Part No.: Y58-B05-FMFR001
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Norcomp

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Female M12 (2)

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,119.36

EGP 3,119.36 Each (ex VAT)

Norcomp 5 Pole Socket Adapter

EGP 3,119.36

EGP 3,119.36 Each (ex VAT)

Norcomp 5 Pole Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norcomp

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Female M12 (2)

Country of Origin

China